ABB 2CDS251001R0324 2CDS251001R0324 Circuit breaker 1-pin 32 A

MPN
2CDS251001R0324
Brand
ABB
Order Code
72-0083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £17.69 £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The ABB 2CDS251001R0324 is a circuit breaker designed with a single pole and a 32A current rating. It ensures reliable protection against overload and short circuits. Its main features include ease of installation and robust construction. Typical applications include residential and commercial electrical systems.
Type 32 A
Current Rating 32A
No. of Poles 1
Tripping Characteristics C/6kA
Content 1pc(s)
Current Ratng 32A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot