ABB 2CDS251001R0255 Line Circuit Breaker 25A 1-Pole 230/400V DIN VDE 0641

MPN
2CDS251001R0255
Brand
ABB
EAN-13
4004282450252
Order Code
11-1877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.00 £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABB 2CDS251001R0255 circuit breaker is a 1-pin device with a 25 A rating designed for effective electrical protection. Manufactured by ABB, it ensures reliable current interruption to prevent overloads and short circuits. It is typically used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 25A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 25A
Misc Attribute 1-pin B 25 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot