ABB 2CDS251001R0255 2CDS251001R0255 Circuit breaker 1-pin 25 A

MPN
2CDS251001R0255
Brand
ABB
Order Code
72-0082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £10.02 £10.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The ABB 2CDS251001R0255 is a circuit breaker with a 1-pole configuration and a 25 A rating. It is designed to protect electrical circuits from overloads and short circuits. The breaker is typically used in residential or commercial applications. Its robust construction ensures reliable performance in various environments.
Type 1-pin B 25 A
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 25A
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot