ABB 2CDS251001R0205 Circuit Breaker 1-Pole 20A 230/400V AC

MPN
2CDS251001R0205
Brand
ABB
EAN-13
4004282450245
Order Code
11-1876
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £9.04 £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

ABB manufactures the 2CDS251001R0205 circuit breaker, designed with 1-pin and a 20 A rating for efficient electrical distribution. It features high reliability and safety, suitable for residential or commercial applications. This circuit breaker ensures protection against overloads and short circuits.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics B Curve
Current Ratng 20A
Misc Attribute 1-pin B 20 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V
Weight 0

Reviews

Be the first to submit a review

Trustpilot