ABB 2CDS251001R0164 Circuit Breaker 1-Pin 16A 1-Pole 230/400V AC

MPN
2CDS251001R0164
Brand
ABB
EAN-13
4016779464406
Order Code
11-1875
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £10.79 £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The ABB 2CDS251001R0164 circuit breaker is a 1-pin device with a current rating of 16 A. Manufactured by ABB, it is designed for reliable overcurrent protection in residential and commercial electrical systems. Typical applications include safeguarding lighting circuits and outlets from overloads and short circuits.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 400V AC
No. of Poles 1
Tripping Characteristics C/6kA
Colour Multicolour
Current Ratng 16A
Misc Attribute 16 A
Number of pins 1
Number of Poles 1
Voltage Rating 230/400V

Reviews

Be the first to submit a review

Trustpilot