ABB 2CDS251001R0135 S200 Circuit Breaker 1P 13A Thermal & EM Release

MPN
2CDS251001R0135
Brand
ABB
EAN-13
4016779465007
Order Code
01-0087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The ABB 2CDS251001R0135 is a circuit breaker designed for 1-phase systems with a 13 A current rating. This single-pole device is ideal for protecting electrical circuits from overloads, ensuring safety and reliability in residential and commercial applications. ABB's high-quality circuit breaker is suitable for various installations, offering efficient and robust protection.
Type Circuit breaker
Current Rating 13A
No. of Poles 1
Tripping Characteristics B Curve
Colour Multicolour
Current Ratng 13A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Model 1-phase
Number of pins 1
Number of Poles 1
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot