ABB 2CDS251001R0135 2CDS251001R0135 S201-B13 Circuit breaker 1-phase 1-pin 13 A

MPN
2CDS251001R0135
Brand
ABB
Order Code
72-0079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The ABB 2CDS251001R0135 circuit breaker is designed for single-phase applications. It features a 1-pole configuration and is rated for 13 A. This circuit breaker is commonly used in residential and light commercial electrical systems. It provides reliable protection against overcurrent and short circuits.
No. of Poles 1
Tripping Characteristics B Curve
Content 1pc(s)
Current Ratng 13A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Model 1-phase
Number of pins 1
Product Type Circuit breaker
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot