ABB 2CDS251001R0064 S200 Circuit Breaker 1P 6A 230V Compact Current Limit

MPN
2CDS251001R0064
Brand
ABB
EAN-13
4016779464000
Order Code
01-0084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 259 in stock

ABB manufactures the S201-C6 circuit breaker, a single-phase device designed to handle 6 A at 230 V. This circuit breaker is best used for protecting electrical circuits from overload and short circuit conditions. It is ideal for residential and light commercial applications.
Type Circuit breaker
Current Rating 6A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Colour Multicolour
Current Ratng 6A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Model 1-phase
Number of pins 1
Number of Poles 1
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot