ABB 2CDS251001R0024 S200 Circuit Breaker 1-Pin 2A 230V

MPN
2CDS251001R0024
Brand
ABB
EAN-13
4016779523325
Order Code
01-0082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The ABB circuit breaker with part number 2CDS251001R0024 is a single-pole device with a 2 A current rating designed for 230 V systems. Its compact construction makes it suitable for residential and commercial electrical protection applications. Model S201-C2 is known for its reliable performance and safety features in various electrical installations.
Type Circuit breaker
Current Rating 2A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics C
Colour Multicolour
Current Ratng 2A
Depth 69mm
Dim (W x H x D) 17.5 x 88 x 69 mm
Height 88mm
Insulation class II
Number of pins 1
Number of Poles 1
Voltage Rating 230 - 400V
Weight 0
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot