ABB 2CDL230001R1060 2CDL230001R1060 Phase modifier No. of rows 3 3-pin 10 mm²

MPN
2CDL230001R1060
Brand
ABB
Order Code
72-0064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The ABB 2CDL230001R1060, PS3/60 is a 3-phase 60-pole busbar featuring a 3 row, 3 pin configuration. Suitable for 3-pole or 1-pole devices. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. This phase modifier is ideal for managing phases in electrical systems. It is commonly used in industrial and commercial electrical installations to enhance electrical efficiency.
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 3
Content 1pc(s)
Cross Section 10mm²
Dim (L x W x H) 1056 x 14.8 x 29 mm
Factory colour Grey
Height 29mm
Length 1056mm
Number of partitions 60
Number of pins 3
Number of Rows 3
Product Type Phase modifier
Weight 0
Width 14.8mm

Reviews

Be the first to submit a review

Trustpilot