ABB 2CDL210001R1012 2CDL210001R1012 Phase modifier 1-pin

MPN
2CDL210001R1012
Brand
ABB
Order Code
72-0062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £5.06
10+ £4.78
100+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The ABB 2CDL210001R1012, PS1/12 single phase busbar features a single row with 12-pole configuration. It has a rated cross-sectional area of 10 mm² and a current rating of 63A with a 690V AC/DC max. operation voltage rating. This product is typically used in electrical systems to modify phase current distribution, ensuring reliable performance and ease of integration in various electrical installations. This component is particularly useful in ensuring the precise distribution of electrical loads.
Type PS 1/12
Current Rating 63A
Voltage Rating - AC 690V AC
No. of Poles 1
Compatible with (details) 1 Phases and 12 Module
Content 1pc(s)
Number of pins 1
Product Type Phase modifier

Reviews

Be the first to submit a review

Trustpilot