ABB 2CCA703404R0001 Indicator Light 115-250V AC LED Long-Life 100,000hrs

MPN
2CCA703404R0001
Brand
ABB
EAN-13
7612270939329
Order Code
11-1869
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.96 £18.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The indicator light ABB 2CCA703404R0001 operates within a voltage range of 115 V AC to 250 V AC. Manufactured by ABB, it is designed for reliable signalling in electrical systems. Common applications include use in machinery control panels and circuit boards to provide operational status indicators.
Type Indicator light
Voltage Rating - AC 250V AC
LED Colour Blue
Misc Attribute 0.5 TE
Number of partitions 0.5
Width 9mm

Reviews

Be the first to submit a review

Trustpilot