ABB 2CCA703402R0001 Indicator Light 115/250V AC LED Long-Life Maintenance-Free

MPN
2CCA703402R0001
Brand
ABB
EAN-13
7612270939305
Order Code
11-1868
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.13 £15.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

ABB manufactures the indicator light model 2CCA703402R0001, which operates at voltages ranging from 115 V AC to 250 V AC. This indicator light is suitable for installation in various electrical panels and equipment, providing clear status indication. Its robust design ensures reliability in both industrial and commercial environments.
Type Indicator light
Voltage Rating - AC 250V AC
Factory colour Green
LED Colour Green
Misc Attribute 0.5 TE
Number of partitions 0.5
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot