ABB 2CCA703401R0001 LED Indicator Light, 115-250V AC, 100K hr Lifespan

MPN
2CCA703401R0001
Brand
ABB
EAN-13
7612270939299
Order Code
11-1867
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £15.69 £15.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by ABB, this indicator light operates at 115 V AC to 250 V AC and is identified by the model number 2CCA703401R0001. It features a high-quality design suitable for electrical panels and equipment monitoring. Typical applications include use in industrial settings for status indication and alert signals.
Type Indicator light
Voltage Rating - AC 250V AC
LED Colour Red
Misc Attribute 0.5 TE
Number of partitions 0.5
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot