ABB 2CCA703110R0001 LED Indicator Switch 16A 250/400VAC Clear Signal

MPN
2CCA703110R0001
Brand
ABB
EAN-13
7612270938889
Order Code
11-1862
Country of Origin
Switzerland
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.13 £29.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

ABB manufactures the 2CCA703110R0001, a component designed for turning off LEDs with a capacity of 16 A. It supports voltage levels of both 250 V AC and 400 V AC. This part is typically used in electrical circuits requiring power control and management.
Type LED power off
Current Rating 16A
Voltage Rating - AC 400V AC
Contact Type 2 makers
Current Ratng 16A
LED Colour Yellow
Misc Attribute 1 TE
Number of partitions 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot