ABB 2CCA703101R0001 LED Indicator Switch 25A 250VAC Yellow LED

MPN
2CCA703101R0001
Brand
ABB
EAN-13
7612270938902
Order Code
11-1861
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The product, manufactured by ABB, is a 25 A, 250 V AC power switch with an LED power-off indicator. It features a robust construction suitable for electrical panels and industrial applications. Typical uses include controlling machinery or lighting circuits in commercial and industrial settings.
Type LED power off
Current Rating 25A
Voltage Rating - AC 250V AC
Contact Type 1 maker
Current Ratng 25A
LED Colour Yellow
Misc Attribute 0.5 TE
Number of partitions 0.5
Voltage Rating 250V AC
Width 9mm

Reviews

Be the first to submit a review

Trustpilot