ABB 2CCA703040R0001 DT Switch 16A 1 Change-Over 250V AC Industrial Use

MPN
2CCA703040R0001
Brand
ABB
EAN-13
7612270938698
Order Code
11-1858
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The ABB DT switch is a 16 A, 1 change-over switch designed for 250 V AC applications. It is known for reliable performance in electrical circuits requiring a single pole change-over functionality. This switch is typically used in residential and industrial settings for controlling and isolating electrical circuits.
Type DT switch
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 1 change-over
Current Ratng 16A
Misc Attribute 0.5 TE
Number of partitions 0.5
Voltage Rating 250V AC
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot