ABB 2CCA703025R0001 Group Switch 16A 1 Change-Over 250V AC

MPN
2CCA703025R0001
Brand
ABB
EAN-13
7612270938735
Order Code
11-1856
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £24.15 £23.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

ABB manufactures the Group switch with a 16 A 1 change-over capacity suitable for 250 V AC applications. This product features a reliable switching mechanism ensuring seamless transition between circuits. It is typically used in electrical distribution systems for safely redirecting electrical flow.
Type Group switch
Current Rating 16A
Voltage Rating - AC 250V AC
Contact Type 1 change-over
Current Ratng 16A
Misc Attribute 0.5 TE
Number of partitions 0.5
Voltage Rating 250V AC
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot