ABB 1SNA645071R0000 RB121-24VDC Interface relay

MPN
1SNA645071R0000
Brand
ABB
Order Code
72-0033
Country of Origin
Morocco
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £30.30 £29.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The RB121-24VDC is a interface relay with screw terminals, for snap-on mounting onto a DIN Rail. The relay is soldered into device housing, providing high resistance against vibration. This relay operates with a 24V DC rated control supply voltage and has a 1 C/O (SPDT) output with contacts rated at 250V / 6 A. This 6mm wide interface relay can be used for electrical isolation, amplification and signal matching and enables switching of high currents on a small footprint. It features an integrated LED to provide a visual indication of the relay coil energisation, and has a UL 94-V0 certified device housing for improved safety. Jumper bars are available as accessories.
Connection Screws
Content 1pc(s)
Height 67.5mm
IP Rating IP20
Product Type Interface relay

Reviews

Be the first to submit a review

Trustpilot