RB121-24VDC Interface relay

ABB Brand: ABB
In today's industrial automation systems, programmable logic controllers (PLCs) play a central role. They connect instruments and actuators connected by conventional wiring to the process. However, a PLC is not completely decoupled from the industrial environment, so surge spikes and transient currents can affect its functionality. In order to adjust the applied voltage and/or current as well as provide the PLC with suitable galvanic isolation, the appropriate interface should be installed for each input/output point, which regulates the voltage and current level as well as provides isolation protection. The relay and optocoupler series from ABB provide such interfaces. They permit a wide adjustment of the voltage (from 5 to 250 V) and current (from 0.01 to 8 A) as well as a high isolation between the input and output from 2 to 4 kV. For high switching frequencies with low switching loads optionally transistor, MOS-FET or triac outputs can be selected. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Type Connection Supply voltage (num.) Height IP Rating Product Type Content
ABB 1SNA645071R0000 RB121-24VDC Interface relay
ABB 1SNA645071R0000 RB121-24VDC Interface relay
Extended range
Order code: 72-0033
MPN: 1SNA645071R0000

Available to back orderBack order, lead time 3 weeks
1+ £29.54
Price per unit Ex VAT
Screws 67.5mm IP20 Interface relay 1pc(s)
ABB 1SNA645024R2100 1SNA645024R2100
ABB 1SNA645024R2100 1SNA645024R2100
Standard range
Order code: 72-0032
MPN: 1SNA645024R2100

Despatched within 4 working days - 9 in stock
1+ £74.59
Price per unit Ex VAT
OBOC5000-24V 24V 1pc(s)

Trustpilot