Uni-T UT61A Modern Digital Multimeter

Order Code:

85-4067

Brand: Uni-T MPN: UT61A

Discontinued


This modern digital multimeter has been designed with a fashionable structure and is a highly reliable hand-held measuring instrument. It is equipped with a comprehensive range of features to satisfy all your needs.


  • Power: 9V Battery (6F22)
  • LCD Size: 65 x 43mm
  • Product colour: Red and grey
  • Product weight: 370g
  • Product Size: 180 x 87 x 47mm
  • CE Approved.
  • Standard accessories: Battery, test lead, English manual, multi–purpose socket
AC Voltage Max 750V
DC Voltage Max 1000V
Frequency Max. 0.01GHz
Maximum Resistance 40000000Ω

Trustpilot