A 5V A dry double switch reed relay from the 104 series. The relay has a 10W power rating and can switch up to 1kV, with a stand-off of up to 1.5kV. The relays are designed to be utilised with voltages that are beyond the capabilities of conventional SIL reed relays. Packaged in a single-in-line case that allows for easy stacking in high density designs. The relay is 100% tested for dynamic contact resistance for guaranteed performance and feature an internal mu-metal magnetic screen that eliminates problems encountered due to magnetic interaction when closely stacking relays.
Ideal for applications such as transformer or cable testing or ATE where high voltage handling is required, including control and isolation of SCR or triac gates.
- Double reed switch
- 2A Contact configuration
- Fitted with internal diode
- Easily stackable for high density mounting
- Fast operating reed contacts
Contact Configuration |
2A |
Coil Voltage (DC) |
5V |
Coil Resistance |
250Ω |
Switching Voltage Max (DC) |
1500V |
Switching Voltage Max (AC) |
1000V |
Switching Current Max |
0.5A |
Switching Power |
10W |
Mounting Type |
PCB |
Operating Temperature |
-20 to +85°C |
Height |
12.5mm |
Length |
29mm |
Width |
6.3mm |
To use this facility please Sign In.
Sign In