Mean Well DR-15-12 12V / 15W Step Shape Din Rail PSU

Order Code:

85-5661

Brand: Mean Well MPN: DR-15-12

Discontinued


Single output industrial power supply unit from the Mean Well DR series, ideal for building automation or for controlling household appliances.


  • Output current 12V DC
  • Output current 1.25A
  • Rated power 15W
  • Universal AC input
  • Cooling by free air convection
  • LED indicator for power on
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's power DR-15-12
Output Voltage 12V
Output Current 1.25A
Number of Outputs 1
Input Voltage 85 to 264V

Trustpilot