Kingbright BL0307-50-44 52mm U/b Red LED Cluster

Order Code:

56-2985

Brand: Kingbright MPN: BL0307-50-44

Discontinued


An LED cluster enclosed in a 52mm housing containing 50 GaAiAs ultra bright red 5mm LEDs they are connected in series parallel. Suitable for outdoor use (sign board, message board etc).


  • The cluster provides a luminous intensity in excess of 16000mcd
  • Particularly suitable for external illuminated sign systems
  • Supply voltage 9.6 to 11.2V DC
  • Kingbright type BL0307-50-44

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Forward Voltage 9.6V
Forward Current 250mA
Dimensions ø48.5mm
Dominant Wavelength 660nm
Luminosity 23000mcd
Power 2.5W
Viewing Angle 40°

Questions

*Question functionality currently disabled
Monday, September 29, 2014 | Question by: Rapid Customer | Product code: 56-2985
Q. Could you suggest a power supply for this?
A. Hi Simon. Thank you for your question. Something like a sealed lead acid battery would last the longest something like a 12V 1.3Ah - 18-1147 may be suitable and a small resistor (62-8072) would be suitable.

Trustpilot