Arcol HS10 0R47 J 0R47 10W Aluminium Clad Resistor

Arcol HS10 0R47 J 0R47 10W Aluminium Clad Resistor

Order Code:

62-8072

Brand: Arcol MPN: HS10 0R47 J

Discontinued


0R47 5% 10W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Resistance 0.47O
Tolerance 5%
Power Rating 10W
Case Type Chassis mount
PPM 100ppm/°C
Voltage 160V

Trustpilot