Vigortronix VTX-146-225-225 Toroidal Transformer 225VA 0-25V

MPN
VTX-146-225-225
Brand
Vigortronix
Order Code
88-3829
Country of Origin
China
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £35.46
25+ £33.55
50+ £31.55
100+ £29.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

High quality toroidal transformer, 225VA 0-25V, 0-25V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.


  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Type Toroidal transformer
Primary Voltage 2 x 115V
Secondary Voltage 2 x 25V
Power Rating 225VA
Number of Outputs 1
Encapsulated No
Mounting Type Toroidal
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot