TT Electronics PS-35-12 Open Frame Power Supply 12V DC 3A 36W

MPN
PS-35-12
Order Code
85-6436
Country of Origin
China

Discontinued


These open frame power supplies have been specially designed to offer high efficiency, long life and high reliability for use in a wide variety of applications.


  • Voltage: 12V
  • Rated current: 3A
  • Rated power: 36W
  • High efficiency
  • Low power consumption
  • Dimensions (L x W x H): 101.6 x 50.8 x 24mm
  • Cooling by free air convection
  • Full input voltage range: 90 to 264V AC
  • RoHS, CE, CB & UL approved
  • 3 year manufacturer's warranty
  • TT Electronics type PS-35-12
Output Voltage 11.4V
Output Current 0A
Number of Outputs 1
Power Rating 36W
Dimensions 101.6 x 50.8 x 24mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 90 to 264V
Temperature Range -20 to +65°C

Trustpilot