ForgeFix MPS520Y Multi-Purpose Pozi Screw CSK ST ZYP 5.0 x 20mm Box 200

MPN
MPS520Y
Brand
ForgeFix
EAN-13
5028485992714
Order Code
84-8638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (62)
Qty Was Unit Price (Ex VAT)
1+ £3.28 £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Forgefix multi-purpose Pozi screws with countersunk heads have a zinc yellow passivated finish for increased durability. These screws are immensely popular and versatile, and used in all trades including joinery, electrical and plumbing. Also widely used in DIY applications.


  • Suitable for use with many materials including PVCu, timber, chipboard, MDF
  • Zinc yellow passivation process of electroplating is similar to the galvanised and zinc-plated processes but with the addition of a yellow dye
  • Pozidriv screws can easily be distinguished from Phillips screws by a line embossed in the screw head at 45° to the slots for the driver
  • Countersunk head is designed to sink flush with substrates to leave a smooth surface finish
  • Single thread, designed to offer higher pull-out values and quicker insertion
Type Screw
Drive Type Countersink head
Thread Size M5.0
Length 20mm
Material Zinc yellow passivated

Reviews

Be the first to submit a review

Trustpilot