Knipex 97 49 07 Crimping Die For Heat Shrinkable Sleeve Connectors

MPN
97 49 07
Brand
Knipex
EAN-13
4003773077749
Order Code
64-5286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £48.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This crimping die from Knipex is for heat shrinkable sleeve connectors and has three crimping positions.


  • Capacity: 0.5-6.0mm²
  • AWG: 20-10
  • Weight: 40g
  • Manufacturer's part 97 49 07
Type Crimping die
Applications insulated connectors with heat shrinkeable sleeve
AWG 20 - 10
Capacity 0.5 to 6.0mm²
Capacity in square millimetres 0.5 - 6mm²
Number of crimping positions 3
Profile Oval-Crimp
Weight 40g
Wire Gauge 20 to 10AWG

Reviews

Be the first to submit a review

Trustpilot