This grey-sheathed control data cable from LAPP offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.
- Colour-coded
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 15
- Cable features: Flexible, High flexural strength
- Cable Type: ÖLFLEX® CLASSIC Control wiring
- Colour: Grey
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 2 x 1.5mm²
- Specific contact resistance: > 20GO xcm
- Insulation material: PVC
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -5°C
- No. of leads 2
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 7.5mm
- Sold per metre: Yes
- Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Test voltage: 4000V
- Manufacturer's part 0010063
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
2 |
| Conductor Cross Section |
2 x 1.5mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
7.5mm |
| Sold by Metre |
Yes |
| Type |
Wedge Connectors |