Bosch 2608641184 Circular Saw Blade Optiline Wood 190x30x2.0mm 16 Teeth

Image Representative of Range

Bosch 2608641184 Circular Saw Blade Optiline Wood 190x30x2.0mm 16 Teeth

MPN
2608641184
Brand
Bosch
EAN-13
3165140373661
Order Code
60-6726
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Was Unit Price (Ex VAT)
1+ £29.58 £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch Optiline Wood circular saw blade 190 x 30 x 2.0mm. No. of teeth: 16.


  • Thickness: 2.0mm
  • Diameter: 190x30mm
Type Carbide metal circular saw blade
Blade Diameter 19cm
Blade Material TCT
Bore 30mm
Bore Size 3cm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 1
Cutting Width 2mm
Diameter 190mm
Kerf 2mm
Material Suitability Wood
NL/diameter TKS 7/42
Number of Teeth 16
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 1.3mm

Reviews

Be the first to submit a review

Trustpilot