Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingbright L934LID 3mm Low Current LED Red Diffused 1mcd
Image Representative of Range

Kingbright L934LID 3mm Low Current LED Red Diffused 1mcd

Order Code:  

55-0794

  Copy to clipboard
Brand: Kingbright  Copy to clipboard MPN: L934LID  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.139
50+ £0.092
100+ £0.078
500+ £0.073

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 11 weeks
Out of StockBack-order availability date - 09/07/2024

Low current high efficiency red diffused 3mm general purpose LED from the Kingbright L-934 Series. Rugged construction offering long working life with solid state reliability. The source colour devices are made with a Gallium Arsenide Phosphide on Gallium Phosphide Orange LED.


  • Low power consumption
  • Popular T-1 diameter package
  • Low current operation
  • RoHS compliant
  • Kingbright part L-934LID

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Dominant Wavelength 625nm
Forward Current 30mA
Forward Voltage Typical 1.7V
LED Colour Red
Lens Type Red diffused
Luminous Intensity 1mcd
Max Operating Temp +80°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 3mm
Viewing Angle 40°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review