Kingbright L-934 Series 3mm Diffused LEDs

Kingbright Brand: Kingbright

A range of low current diffused 3mm general purpose LEDs from the Kingbright L-934 Series, available in a choice of colours. Rugged construction offering long working life with solid state reliability. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page.

  • Low power consumption
  • Popular T-1 diameter package
  • Low current operation
  • RoHS compliant
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Max Operating Temp Viewing Angle Minimum Operating Temp Reverse Voltage Size
Kingbright L934LID 3mm Low Current LED Red Diffused 1mcd
Kingbright L934LID 3mm Low Current LED Red Diffused 1mcd
Standard range
Order code: 55-0794
MPN: L934LID

Order in multiples of 5


Despatched same day - 1,341 in stockAdditional quantity lead time 11 weeks
10+ £0.137
50+ £0.105
100+ £0.105
500+ £0.098
Price per unit Ex VAT
Red 625nm 30mA Red diffused 1mcd 1.7V +80°C 40° -40°C 5V 3mm
Kingbright L-934LYD 3mm Low Current LED Yellow Diffused 1.5mcd
Kingbright L-934LYD 3mm Low Current LED Yellow Diffused 1.5mcd
Standard range
Order code: 55-0796
MPN: L-934LYD

Order in multiples of 5


Despatched same day - 645 in stockAdditional quantity lead time 11 weeks
10+ £0.120
50+ £0.110
100+ £0.109
500+ £0.099
Price per unit Ex VAT
Yellow 588nm 30mA Yellow diffused 1.5mcd 1.85V +85°C 40° -40°C 5V 3mm
Kingbright L-934LGD 3mm Low Current LED Green Diffused 2mcd
Kingbright L-934LGD 3mm Low Current LED Green Diffused 2mcd
Standard range
Order code: 55-0792
MPN: L-934LGD

Order in multiples of 5


Despatched same day - 556 in stockAdditional 1,000 due on 11/12/2026
10+ £0.080
50+ £0.069
100+ £0.068
500+ £0.065
Price per unit Ex VAT
Green 568nm 25mA Green diffused 2mcd 1.9V +85°C 40° -40°C 5V 3mm

Trustpilot