Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

WAGO 231-145/001-000 Male 15P Pitch 5mm Grey
Image Representative of Range

WAGO 231-145/001-000 Male 15P Pitch 5mm Grey

Order Code:  

24-0004

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 231-145/001-000  Copy to clipboard EAN-13: 4044918863803
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.456

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
30 in Stock, despatched same dayContact us for additional stock

A vertical 15-way male connector with straight solder pins on a 5mm / 0.197 in, pitch.


  • No. of ways: 15
  • Temperature range: -60 to +100°C
  • Solder pin length: 5mm
  • Length: 78.2mm
  • Height: 17mm
  • Height from surface: 12mm
  • Width: 8.4mm
  • Material: Polyamide 6.6
  • Colour: grey
  • WAGO type 231-145/001-000
Number of Pins 15
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review