Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CamdenBoss CTB0158/5 5 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A

Order Code:  

21-4458

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CTB0158/5  Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    2 3 5 6
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.62
10+ £1.55
25+ £1.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
0 at factoryContact us for lead times
26 in Stock, despatched same dayAdditional quantity lead time 5 months

Standard profile 90° terminal block from the CamdenBoss CTB0158 Series, with 5.08mm pitch and 5 poles, designed for PCB mounting.


  • Professional rising clamp terminal
  • 24A current rating
  • Moulded in green UL 94V-0 flame retardant PA66
  • Cable entry 2.5mm²
  • PCB hole size ø1.3mm
  • RU, cUL and CE approved
  • Manufacturer's part CTB0158/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
Number of Ways 5
Current Rating 24A
Mounting PCB
Termination Rising clamp
Wire Gauge 14AWG
Body Style Right angled
Series CTB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review