CamdenBoss Standard Right Angled PCB Terminal Block 5.08mm

CamdenBoss Brand: CamdenBoss

Standard profile 90° terminal blocks from the CamdenBoss CTB0158 Series, with 5.08mm pitch, designed for PCB mounting.

The 2-pole and 3-pole connectors feature a double interlock mechanism for increased strength.

  • Professional rising clamp terminals
  • 24A current rating
  • Moulded in green UL 94V-0 flame retardant PA66
  • Cable entry 2.5mm²
  • PCB hole size ø1.3mm
  • RU, cUL and CE approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Voltage Rating Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels
CamdenBoss CTB0158/2 2 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
CamdenBoss CTB0158/2 2 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
Standard range
Order code: 21-1773
MPN: CTB0158/2

Order in multiples of 5


Despatched same day - 1,928 in stockFurther 1,000 despatched in 5 working days
5+ £0.999
Price per unit Ex VAT
2 250V 5.08mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0158/3 3 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
CamdenBoss CTB0158/3 3 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
Standard range
Order code: 21-1774
MPN: CTB0158/3

Order in multiples of 5


Despatched same day - 110 in stockFurther 191 despatched in 5 working days
5+ £1.78
Price per unit Ex VAT
3 250V 5.08mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0158/5 5 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
CamdenBoss CTB0158/5 5 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
Standard range
Order code: 21-4458
MPN: CTB0158/5

Order in multiples of 5


Despatched same day - 291 in stockFurther 899 despatched in 5 working days
5+ £1.77
Price per unit Ex VAT
5 300V 5.08mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1
CamdenBoss CTB0158/6 6 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
CamdenBoss CTB0158/6 6 Way 5.08mm Pitch 90° Interlocking Terminal Block 20A
Extended range
Order code: 21-4459
MPN: CTB0158/6

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £2.19
Price per unit Ex VAT
6 300V 5.08mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1

Trustpilot