Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 38.1mm x 1.2m Heat Shrink Sleeve Clear

Order Code:  

03-2393

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

Clear 38.1mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • Supplied in lengths of 1.2m
Ratio 2:1
Colour Transparent
Length 1.2m
Supplied Diameter 38.1mm
Shrunk Diameter 19.05mm
Type Heat Shrink Sleeve

Reviews


Be the first to submit a review