UniStrand 3.2mm Heat Shrink 2:1 White 25m Reel

MPN
030480
Brand
UniStrand
Order Code
03-0480
Country of Origin
China
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £15.13
5+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

White flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 3.2mm
  • Shrink diameter 1.6mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Shrinkage Ratio 2:1
Type Heat Shrink Sleeve
Length 25m
Colour White
Shrunk Diameter 1.6mm
Supplied Diameter 3.2mm
Unshrunk Diameter 3.2mm

Reviews

Be the first to submit a review