Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 4.8mm Heat Shrink 2:1 Purple 25m Reel

UniStrand 4.8mm Heat Shrink 2:1 Purple 25m Reel

Order Code:  

03-0470

  Copy to clipboard
Brand: UniStrand  Copy to clipboard
 Report an error

Discontinued

Purple flame retardant heat shrinkable sleeving with 2:1 shrink ratio.


  • Supplied diameter 4.8mm
  • Shrink diameter 2.4mm
  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Ratio 2:1
Colour Purple
Length 25m
Supplied Diameter 4.8mm
Shrunk Diameter 2.4mm

Reviews


Be the first to submit a review