This Energizer® LED GU5.3 (MR16) bulb replicates traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulb is a true retro fit design, providing instant, flicker-free light and has an average rated life of 15,000 hours.
| Fitting | GU5.3 (MR16) |
| Voltage | 12V AC 50 to 60Hz and also work with 12V DC |
| Power | 4.8W (35W equivalent) |
| Luminosity | 345lm (95-5688) |
| Switching cycles | 40,000 |
| Beamwidth | 36° |
| Average rated life | 15,000 hours |
| Colour temperature | 3000K (warm white) (95-5688) |
| Dimensions | 50 x 45mm |
| Rating | A+ |
| Type |
Bulb |
| Colour |
Warm white |
| Dimmable |
No |
| Operating Voltage |
12V |
| Beam Angle |
36° |
| Energy Rating |
A+ |
| Equivalent Power |
35W |
| Fitting |
MR16 |
| Luminosity |
345lm |
| Rating |
4.8W |