LED GU5.3 (MR16) 36° Non-Dimmable Bulb, Warm White 345 lm 4.8W 12V

Energizer Brand: Energizer

These Energizer® LED GU5.3 (MR16) bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

FittingGU5.3 (MR16)
Voltage12V AC 50 to 60Hz and also work with 12V DC
Power4.8W (35W equivalent)
Luminosity345lm (95-5688)
Luminosity360lm (95-5689)
Switching cycles40,000
Beamwidth36°
Average rated life15,000 hours
Colour temperature3000K (warm white) (95-5688)
Colour temperature4000K (cool white) (95-5689)
Dimensions50 x 45mm
RatingA+
Description Image Product Buy Pricing (Ex VAT) Colour Equivalent Power Rating Type Dimmable Operating Voltage Beam angle Energy Rating Fitting Luminosity
Energizer S8832 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Warm White 345 lm 3.4W 12V
Energizer S8832 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Warm White 345 lm 3.4W 12V
Standard range
Order code: 95-5688
MPN: S8832

Despatched within 4 working days - 100 in stock
1+ £2.84
Price per unit Ex VAT
Warm white 35W 3.4W Bulb No 12V 36° A+ MR16 345lm
Energizer S8833 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Cool White 345 lm 4.5W 12V
Energizer S8833 LED GU5.3 (MR16) 36° Non-Dimm. Bulb Cool White 345 lm 4.5W 12V
Standard range
Order code: 95-5689
MPN: S8833

Despatched within 2 working days - 20 in stock
1+ £2.84
Price per unit Ex VAT
Cool white 50W 4.9W Bulb No 12V 36° A+ MR16 345lm

Trustpilot