Kasp K11440D Marine Combination Padlock 40 mm

MPN
K11440D
Brand
Kasp
EAN-13
5013969246094
Order Code
93-3686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

This Marine-grade combination padlock has been specifically designed for ease of use and resistance to adverse weather.

The high quality construction makes this combination padlock ideal for all low to medium security outdoor uses.


  • 4 Dial padlock
  • Mirror chromed solid brass body
  • Stainless steel shackle
  • Rust free internal components and shackle seal
  • Maximum resistance against corrosion
  • Resettable combination
  • Kasp K11440D

Order code93-3686
Number of dials4
Lock width40mm
Shackle diameter6.3mm
Internal height35mm

Type Combination
Body Width 40mm
Material Brass
Locking Mechanism 4 Dial combination
Shackle 6.3mm

Reviews

Be the first to submit a review

Trustpilot