CK Tools T4422 SET Insulated T-handle Hex Key Set, 5-pcs

MPN
T4422 SET
Brand
CK Tools
EAN-13
5013969246209
Order Code
93-3680
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £42.82 £31.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A 5-piece set of premium quality T-handle hex keys with S2 steel blades that have been hardened and tempered for exceptional strength and durability.


  • Hex keys 3, 3.5, 4, 5 and 6mm
  • Dual component, ergonomic handles
  • Individually tested to 10,000V for safe working up to 1,000V
  • VDE/EN 60900 approved
  • CK Tools T4422 SET
Type Hex keys
Hex Key Size 3, 3.5, 4, 5, 6mm
Material Steel
Pieces 5
Size 3, 3.5, 4, 5, 6mm
Tech Data 1 3, 3.5, 4, 5 & 6mm

Reviews

Be the first to submit a review

Trustpilot