CK Tools T5420 MightyRod PRO Cable Rod Starter Set 5m

Order Code:

93-3562

Brand: CK Tools MPN: T5420 EAN-13: 5013969950632
  • Quickly find another product in this range by Pieces:

    5 12
Qty Was Unit Price (Ex VAT)
1+ £42.63 £36.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

A starter set of cable rods from the comprehensive MightyRod PRO range from CK Tools. The rods and accessories are used for feeding cables through trunking and conduit.

The rods have triple-bonded steel connectors for extreme torsion and tensile strength - glued, indented and crimped.


  • 5m of 100% splinter-proof rods
  • 2 rod flexibilities for overhead, under floor, tight angled and obstructed runs
  • Super tough 'MIGHTY-FIX' zinc plated steel connectors
  • Tensile strength in excess of 275kg
  • Accessories: flexi lead (mini-flex), ring, hook
  • Set contents: 5x 1m rods 6mm Ø, 1x Flexi Lead , 1x ring, 1x hook
  • CK Tools type T5420


Type Cable rods
Length 1m
Pieces 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot