Draper 41429 75mm Wire Brush

MPN
41429
Brand
Draper
EAN-13
5010559414291
Order Code
91-6000
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £4.60 £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 199 in stock

A brassed, crimped steel wire brush with a 6mm diameter shank suitable for power tools.


  • Diameter: 75mm
  • 6mm shaft
  • Draper type 41429
Type Brassed
Material Brassed Steel Wire
Diameter 75mm
Size 75mm

Reviews

Be the first to submit a review

Trustpilot