Draper 25498 127mm x 28tpi No 2/0 Plain End Fretsaw Blade

Image Representative of Range

Draper 25498 127mm x 28tpi No 2/0 Plain End Fretsaw Blade

Order Code:

91-5953

Brand: Draper MPN: 25498 EAN-13: 5010559254989
Qty Unit Price (Ex VAT)
1+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 3 working days

Fretsaw blades made from carbon steel with hardened steel teeth and plain ends at both ends.

Suitable for cutting wood, plastics, non-ferrous metals and most other materials.


  • Teeth per inch: 28
  • Grade: No. 2/0
  • Width x thickness: 0.62 x 0.29
  • Length: 127mm
  • Plain both ends
  • Supplied in packs of 12
  • Draper type 25498
Type Fretsaw blade

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot