Draper 31235 Wet & Dry Bench Grinder 350W 230V

Image Representative of Range

Draper 31235 Wet & Dry Bench Grinder 350W 230V

MPN
31235
Brand
Draper
EAN-13
5010559312351
Order Code
91-5504
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £161.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 17 in stock

This wet and dry bench grinder from Draper has been designed for the workshop to hone and grind hand and garden tools. It is supplied with a horizontal whetstone honing wheel, dry white grinding wheel, eye protection shield, spark deflectors, wheel guards and adjustable tool rests.


  • White dry grinding wheel especially suitable for high speed steel tooling
  • Fitted with a BS approved non-rewireable 3 pin moulded plug and cable
  • Whetstone wheel diameter: 200mm
  • Whetstone wheel bore: 80mm
  • Dry white stone wheel dia: 125mm
  • Dry white stone wheel bore: 12.7mm
  • Whetstone wheel speed: 320r/min
  • Dry white stone wheel speed: 2850rpm
  • Manufacturer's part 31235
Type Bench grinder

Reviews

Be the first to submit a review

Trustpilot