Draper Wet & Dry Bench Grinder and Accessories

Draper Brand: Draper

A 350W 230V wet & dry bench grinder from Draper designed for workshop use to hone and grind hand and garden tools, etc. The machine has a horizontal whetstone honing wheel, a dry grinding wheel, eye protection shield, spark deflectors, wheel guards, and adjustable tool rests.

A spare/replacement grinding wheel and a whetstone wheel are also available.

  • Suitable for HSS tooling
  • Whetstone wheel Ø200mm
  • Dry stone wheel Ø125mm
  • Whetstone wheel 320rpm
  • Dry white stone wheel 2850rpm
  • Model no. 31235
Description Image Product Buy Pricing (Ex VAT) Type Speed
Draper 31235 Wet & Dry Bench Grinder 350W 230V
Draper 31235 Wet & Dry Bench Grinder 350W 230V
Standard range
Order code: 91-5504
MPN: 31235

Despatched within 2 working days - 17 in stock
1+ £161.67
Price per unit Ex VAT
Bench grinder
Draper 29804 Bore Whetstone Bench Grinder Wheel 200 x 80mm
Draper 29804 Bore Whetstone Bench Grinder Wheel 200 x 80mm
Standard range
Order code: 91-5503
MPN: 29804

Despatched within 3 working days - 25 in stock
1+ £53.87
Price per unit Ex VAT
Grinding wheel 320r/min
Draper 38186 Bore Drystone Bench Grinder Wheel 125 x 12.7mm
Draper 38186 Bore Drystone Bench Grinder Wheel 125 x 12.7mm
Standard range
Order code: 91-5505
MPN: 38186

Despatched within 3 working days - 17 in stock
1+ £18.00
Price per unit Ex VAT
Grinding wheel 2850rpm

Trustpilot