Draper Expert 44190 1500W 230V 180mm Angle Polisher

MPN
44190
EAN-13
5010559441907
Order Code
91-5247
Country of Origin
China

Discontinued


•   Expert Quality
•   Soft start
•   Stepped speed adjuster (100r/min per step)
•   Digital speed display
•   Switch with lock-on facility
•   Soft grip rear handle
•   Spindle lock button
•   External carbon brushes
•   Hook and loop backing pad for easy bonnet change
Supplied complete with: carrying case, backing pad, wool bonnet, plug and 3M (approx.) of cable. Display packed.


    Specification:
  • Backing pad (supplied): 180mm dia.
  • Bore diameter: 22.2 dia.
  • Spindle thread: M14
  • Speed (no load): 1000-3000r/min
  • Weight: 4kg
Type Polisher
Voltage 230V
Power Output 1500W
Bore Diameter 22.2 dia.
Pad Size 180mm
Speed (No Load) 1000-3000r/min

Trustpilot