Draper 60298 Box of 12 200mm x 5.5mm Chain Saw File

MPN
60298
Brand
Draper
EAN-13
5010559602988
Order Code
91-4602
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

A box of 12 chain saw files manufactured from hardened and tempered carbon chrome steel. The files have a rust-preventative finish and have been dipped in rust preventative oil.


  • Diameter: 5.5mm
  • Length: 200mm
  • Manufactured in accordance with BS498:1990
  • Supplied in boxes of 12
  • Draper type 60298
Type Chain saw file
CutType Chainsaw
Length 200mm

Reviews

Be the first to submit a review

Trustpilot